4-1393239-7
TE Connectivity
Description: Power/Signal Relay, 1 Form A, SPST, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount

Overview of 4-1393239-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 4-1393239-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC4149
Newark Rt184012 |Amp Te Connectivity 4-1393239-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.7800
  • 10 $4.4800
  • 25 $3.9700
  • 50 $3.7800
  • 100 $3.5800
  • 500 $2.9800
$2.9800 / $4.7800 Buy Now
DISTI # 4-1393239-7
Avnet Americas Electromechanical Relay SPST-NO 15A 12VDC 576Ohm Through Hole - Bulk (Alt: 4-1393239-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk 0
  • 1,500 $4.5360
  • 2,500 $4.4064
  • 4,000 $4.2768
  • 7,500 $4.1472
  • 15,000 $4.0176
$4.0176 / $4.5360 Buy Now
DISTI # 655-4-1393239-7
Mouser Electronics General Purpose Relays RT184012 RoHS: Compliant 0
  • 1,500 $3.8900
  • 2,500 $3.1700
$3.1700 / $3.8900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks Container: Box 0
Box
  • 1,500 $4.0500
$4.0500 Buy Now
DISTI # AMP4-1393239-7
Heilind Electronics RT184012 Americas - 0 in Stock
  • 1 $4.7935
  • 25 $4.6656
  • 50 $4.5444
$4.5444 / $4.7935 Buy Now
Onlinecomponents.com RT184012 RoHS: Compliant 0
  • 375 $11.0200
  • 750 $5.8300
  • 1,125 $4.1000
  • 1,500 $4.0200
$4.0200 / $11.0200 Buy Now
DISTI # AMP4-1393239-7
Interstate Connecting Components RT184012 0
  • 1 $4.7935
  • 25 $4.6656
  • 50 $4.5444
$4.5444 / $4.7935 Buy Now
DISTI # 4-1393239-7
Avnet Abacus Electromechanical Relay SPST-NO 15A 12VDC 576Ohm Through Hole (Alt: 4-1393239-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RT184012 RoHS: Compliant 0
  • 375 $11.0200
  • 750 $5.8300
  • 1,125 $4.1000
  • 1,500 $4.0200
$4.0200 / $11.0200 Buy Now

CAD Models for 4-1393239-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1393239-7 by TE Connectivity

4-1393239-7
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.021 A
Coil Operate Voltage(DC)
9 V
Coil Power
250 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
576 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operate Time
9 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
14 g
Want to compare parts?
  1. 4-1393239-7
    TE Connectivity
    Power/Signal Relay, 1 Form A, SPST, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1393239-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1393239-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1393239-7 would you like to use for your alert(s)?
  • Please alert me when 4-1393239-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1393239-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1393239-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1393239-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1393239-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1393239-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: