-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 0.076A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4130
|
Newark | T9As5L12-12 |Amp Te Connectivity 4-1393210-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 348 |
|
$9.0900 / $12.1400 | Buy Now |
DISTI #
4-1393210-1
|
Avnet Americas | Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 155Ohm Through Hole - Bulk (Alt: 4-1393210-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.8316 / $4.3260 | Buy Now |
DISTI #
71359663
|
RS | T9AS5L12-12 | TE Connectivity 4-1393210-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9400 / $6.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$3.8700 | Buy Now |
DISTI #
AMP4-1393210-1
|
Heilind Electronics | T9AS5L12-12=T9A | Americas - 0 in Stock |
|
$4.3340 / $4.5715 | Buy Now |
|
Onlinecomponents.com | T9AS5L12-12 RoHS: Compliant |
1318 In Stock |
|
$4.1800 / $7.5600 | Buy Now |
DISTI #
82421551
|
Verical | Power Relay 12VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 27.94mm) THT Min Qty: 9 Package Multiple: 1 | Americas - 348 |
|
$5.7600 / $7.7200 | Buy Now |
DISTI #
4-1393210-1
|
TTI | General Purpose Relays T9AS5L12-12 Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.4300 / $4.3800 | Buy Now |
DISTI #
AMP4-1393210-1
|
Interstate Connecting Components | T9AS5L12-12=T9A | 0 |
|
$4.3340 / $4.5715 | Buy Now |
DISTI #
C1S757103385751
|
Chip1Stop | Electromechanical Relay 12VDC 155Ohm 20(NO)/10(NC)A SPDT (32.51x27.43x20.4)mm THT Industrial Relay RoHS: Compliant | 348 |
|
$6.5300 / $9.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1393210-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393210-1
TE Connectivity
Power/Signal Relay, 1 Form C, 0.076A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.076 A | |
Coil Current(DC)-Max | 0.076 A | |
Coil Power | 900 mW | |
Coil Resistance | 155 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |