-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8526
|
Newark | Relay Sockets&hardware 8Pole Hold Dwn Sprng |Amp Te Connectivity 4-1393159-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $4.0400 | Buy Now |
DISTI #
4-1393159-1
|
Avnet Americas | Connector Accessories Hold Down Spring - Bag (Alt: 4-1393159-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$1.0912 / $1.2320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.1000 | Buy Now |
DISTI #
AMP4-1393159-1
|
Heilind Electronics | 20C266=SPRING,HOLD-DOWN,R10,.0 | Americas - 0 in Stock |
|
$1.3577 / $1.4622 | Buy Now |
|
Onlinecomponents.com | 20C266=SPRING,HOLD-DOWN,R10,.0 RoHS: Compliant |
2705 In Stock |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
AMP4-1393159-1
|
Interstate Connecting Components | 20C266=SPRING,HOLD-DOWN,R10,.0 | 0 |
|
$1.3577 / $1.4622 | Buy Now |
DISTI #
C1S757103385733
|
Chip1Stop | Connector Accessories Hold Down Spring RoHS: Compliant | 32 |
|
$2.7700 | Buy Now |
|
Master Electronics | 20C266=SPRING,HOLD-DOWN,R10,.0 RoHS: Compliant |
2705 In Stock |
|
$1.0700 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy