Part Details for 4-1393110-4 by TE Connectivity
Overview of 4-1393110-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1393110-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3576
|
Newark | General Purpose Relays Spdt 10A 120Vac |Amp Te Connectivity 4-1393110-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$37.6100 / $39.0600 | Buy Now |
DISTI #
2266-4-1393110-4-ND
|
DigiKey | KU-5A35-120=KU Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$36.1600 / $37.5600 | Buy Now |
DISTI #
4-1393110-4
|
Avnet Americas | Electromechanical Relay SPDT 10A 120VAC 2.25KOhm Tapped Core - Bulk (Alt: 4-1393110-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$29.0398 / $34.9462 | Buy Now |
DISTI #
655-4-1393110-4
|
Mouser Electronics | General Purpose Relays KU-5A35-120=KU RoHS: Compliant | 0 |
|
$36.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$30.7700 | Buy Now |
DISTI #
AMP4-1393110-4
|
Heilind Electronics | KU-5A35-120=KU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KU-5A35-120=KU RoHS: Compliant |
53 In Stock |
|
$34.6400 / $62.6900 | Buy Now |
DISTI #
62992502
|
Verical | Electromechanical Relay 120VAC 1.7KOhm 10A SPDT(38.9x35.7x48.4)mm Socket Industrial Relay RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$50.2788 / $78.6575 | Buy Now |
DISTI #
45390701
|
Verical | Electromechanical Relay 120VAC 1.7KOhm 10A SPDT(38.9x35.7x48.4)mm Socket Industrial Relay RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$33.9100 / $35.2200 | Buy Now |
DISTI #
AMP4-1393110-4
|
Interstate Connecting Components | KU-5A35-120=KU | 0 |
|
Buy Now |
Part Details for 4-1393110-4
4-1393110-4 CAD Models
4-1393110-4 Part Data Attributes:
|
4-1393110-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1393110-4
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |