Part Details for 4-103321-0-35 by TE Connectivity
Overview of 4-103321-0-35 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888A103321T2HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x3Pin,Matte Tin,NY4T,Tail=3.3mm,Latch Type,With Post,Color-Black,T&R With CAP | |
G888A103321TEU | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x3Pin, MATTE TIN, NY9T, TAIL=3.3mm, BLACK, HF |
Price & Stock for 4-103321-0-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26520-35-ND
|
DigiKey | CONN HEADER VERT 35POS 2.54MM Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |