Part Details for 4-103240-0-35 by TE Connectivity
Overview of 4-103240-0-35 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-103240650LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
54122-103240650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch | |
54122-103240600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 24 position, 2.54mm (0.100in) pitch |
Price & Stock for 4-103240-0-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26528-35-ND
|
DigiKey | CONN HEADER VERT 70POS 2.54MM Lead time: 3 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 4-103240-0-35
4-103240-0-35 CAD Models
4-103240-0-35 Part Data Attributes
|
4-103240-0-35
TE Connectivity
Buy Now
|
Compare Parts:
4-103240-0-35
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |