Part Details for 4/5TMA-225/400-1-O/O by K&L Microwave Inc
Overview of 4/5TMA-225/400-1-O/O by K&L Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4/5TMA-225/400-1-O/O
4/5TMA-225/400-1-O/O CAD Models
4/5TMA-225/400-1-O/O Part Data Attributes:
|
4/5TMA-225/400-1-O/O
K&L Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
4/5TMA-225/400-1-O/O
K&L Microwave Inc
Tunable BPF, 5 Section(s) Min, 5 Section(s) Max, 225MHz Min, 400MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | K AND L MICROWAVE INC | |
Reach Compliance Code | compliant | |
3dB Bandwidth | 1% | |
Filter Type | TUNABLE BPF | |
Input Connector | SMA FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Output Connector | SMA FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 400 MHz | |
Tuning Frequency-Min | 225 MHz | |
VSWR | 1.75 |