There are no models available for this part yet.
Overview of 4/3TMA-100/160-0.7-T/T by K&L Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 4/3TMA-100/160-0.7-T/T by K&L Microwave Inc
Part Data Attributes for 4/3TMA-100/160-0.7-T/T by K&L Microwave Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
K AND L MICROWAVE INC
|
Reach Compliance Code
|
compliant
|
3dB Bandwidth
|
0.7%
|
Filter Type
|
TUNABLE BPF
|
Input Connector
|
TNC FEMALE
|
Input/Output Impedance
|
50 OHM
|
Insertion Loss-Max
|
2 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Sections-Max
|
3
|
Number of Sections-Min
|
3
|
Output Connector
|
TNC FEMALE
|
Tuning Control
|
KNOB CONTROL
|
Tuning Frequency-Max
|
160 MHz
|
Tuning Frequency-Min
|
100 MHz
|
VSWR
|
1.8
|