Part Details for 4 8V 1320 TB by Martin Sprocket & Gear Inc
Overview of 4 8V 1320 TB by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4 8V 1320 TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72479838
|
RS | Sheave,4 Groove, 8V belt, 13.2in OD, Bushed for 4040 TB Bushing, Cast Iron | Martin Sprocket & Gear 4 8V 1320 TB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,031.6000 | RFQ |