Part Details for 4 5V 670 Q by Martin Sprocket & Gear Inc
Overview of 4 5V 670 Q by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4 5V 670 Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75538333
|
RS | Sheave, 4 Groove, 5V Belt, 6.7in OD, Bored for Q1 MST Bushing, Steel | Martin Sprocket & Gear 4 5V 670 Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$373.2000 | RFQ |