Part Details for 3YC-F by Bivar Inc
Overview of 3YC-F by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 3YC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529195
|
RS | LED Thru-Hole 3mm Yellow 590nm 40mcd Water Clr Lens 20Deg Viewing Angle Flanged | Bivar Inc. 3YC-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 / $0.1060 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2496 / $0.8320 | Buy Now |
Part Details for 3YC-F
3YC-F CAD Models
3YC-F Part Data Attributes
|
3YC-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3YC-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
JESD-609 Code | e2 | |
Lens Type | WATER CLEAR | |
Overall Height | 5.3 mm | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Viewing Angle | 30 deg |