Part Details for 3W356 by NTE Electronics Inc
Overview of 3W356 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3W356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-3W356-ND
|
DigiKey | RES 56K OHM 5% 3W AXIAL Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4200 In Stock |
|
$0.2980 / $0.3600 | Buy Now |
DISTI #
70725024
|
RS | RESISTOR 3 WATT METAL OXIDE FILM FLAMEPROOF 56K OHM 5% AXIAL LEAD | NTE Electronics Inc. 3W356 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3420 / $0.3600 | RFQ |
|
Onlinecomponents.com | Res Metal Film 56K Ohm 5% 3W ±200ppm/°C Conformal AXL RoHS: Compliant |
2 In Stock |
|
$0.8640 / $1.4190 | Buy Now |
|
Master Electronics | Res Metal Film 56K Ohm 5% 3W ±200ppm/°C Conformal AXL RoHS: Compliant |
2 In Stock |
|
$0.8640 / $1.4190 | Buy Now |