Part Details for 3W010 by NTE Electronics Inc
Overview of 3W010 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3W010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-3W010-ND
|
DigiKey | RES 10 OHM 5% 3W AXIAL Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
207 In Stock |
|
$0.2980 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 10 Ohm 5% 3W ±200ppm/°C Conformal AXL RoHS: Compliant |
6 In Stock |
|
$0.8680 / $1.4300 | Buy Now |
|
Master Electronics | Res Metal Film 10 Ohm 5% 3W ±200ppm/°C Conformal AXL RoHS: Compliant |
6 In Stock |
|
$0.8680 / $1.4300 | Buy Now |