Part Details for 3VT81081AA030AA0/3VT8 100N80 TMF/3P by Siemens
Overview of 3VT81081AA030AA0/3VT8 100N80 TMF/3P by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5157AI-FA-33VT-80.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5157AI-FD-33VT-80.00000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5157AI-FA-33VT-80.00000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for 3VT81081AA030AA0/3VT8 100N80 TMF/3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3VT81081AA030AA0/3VT8 100N80 TMF/3P | 96 |
|
$67.8663 | Buy Now |