Part Details for 3VT15/1JE8 by Eaton Corporation
Overview of 3VT15/1JE8 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3VT15/1JE8
3VT15/1JE8 CAD Models
3VT15/1JE8 Part Data Attributes
|
3VT15/1JE8
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
3VT15/1JE8
Eaton Corporation
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 2.375 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | FLOATING BOBBIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.132 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VT15/1JE8
This table gives cross-reference parts and alternative options found for 3VT15/1JE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VT15/1JE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KT15/9JE8 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Black Insulator, Receptacle, | Eaton Corporation | 3VT15/1JE8 vs 3KT15/9JE8 |
3VN15/2JE8 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,HOLE .112-.124 | Cooper Industries | 3VT15/1JE8 vs 3VN15/2JE8 |
3KH15/9JE8 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Black Insulator, Receptacle, | Eaton Corporation | 3VT15/1JE8 vs 3KH15/9JE8 |
3VT15/9JE8 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Black Insulator, Receptacle, | Eaton Corporation | 3VT15/1JE8 vs 3VT15/9JE8 |
3VN15/9JE8 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Black Insulator, Receptacle, | Eaton Corporation | 3VT15/1JE8 vs 3VN15/9JE8 |
3KH15/2JE8 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,HOLE .112-.124 | Cooper Industries | 3VT15/1JE8 vs 3KH15/2JE8 |
3VH15/1JE8 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,HOLE .112-.124 | Cooper Industries | 3VT15/1JE8 vs 3VH15/1JE8 |
3VN15/2JE8 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Black Insulator, Receptacle, | Eaton Corporation | 3VT15/1JE8 vs 3VN15/2JE8 |
3KH15/9JE8 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,HOLE .112-.124 | Cooper Industries | 3VT15/1JE8 vs 3KH15/9JE8 |
3VN15/1JE8 | EDGE CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,0.1 PITCH,PC TAIL TERMINAL,HOLE .112-.124 | Cooper Industries | 3VT15/1JE8 vs 3VN15/1JE8 |