There are no models available for this part yet.
Overview of 3VSK7M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3VSK7M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60R5650
|
Newark | 3Vsk7M=F7237 S0 |Corcom Te Connectivity 3VSK7M RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4000 / $38.1900 | Buy Now | |
DISTI #
75AC8303
|
Newark | 3Vsk7M=F7237 S0 |Corcom Te Connectivity 3VSK7M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4900 / $55.8800 | Buy Now | |
DISTI #
592-3VSK7M
|
Mouser Electronics | Power Line Filters 3A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 0 |
|
$36.8400 | Order Now | |
DISTI #
COR3VSK7M
|
Heilind Electronics | 3VSK7M=F7237 S0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VACVAC 3A ST 1 Port RoHS: Compliant |
2 Partner Stock |
|
$36.8500 / $47.6500 | Buy Now | ||
DISTI #
25969725
|
Verical | Power Entry Module Filtered M 3 POS 250VACVAC 3A ST 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$48.1000 | Buy Now | |
DISTI #
COR3VSK7M
|
Interstate Connecting Components | 3VSK7M=F7237 S0 | 0 |
|
Buy Now | ||
DISTI #
000000000000268288
|
Sager | Power Line Filters 3A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 48 | 0 |
|
$27.2500 / $33.7800 | Buy Now | |
DISTI #
C1S757100017567
|
Chip1Stop | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Faston Panel Mount RoHS: Compliant | 2 |
|
$57.3000 | Buy Now | |
Master Electronics | Power Entry Module Filtered M 3 POS 250VACVAC 3A ST 1 Port RoHS: Compliant |
2 Partner Stock |
|
$36.8500 / $47.6500 | Buy Now |
CAD Models for 3VSK7M by TE Connectivity
Part Data Attributes for 3VSK7M by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METRIC TAPPED INSERT
|
Approvals
|
UL; CUL; VDE; IEC
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
38.9 mm
|
High Pot
|
2250 V
|
Leakage Current-Max
|
0.4 mA
|
Length
|
81.5 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
3 A
|
Rated Voltage
|
250 V
|
Width
|
57.2 mm
|