Part Details for 3VH28/1JV12 by Cooper Industries
Overview of 3VH28/1JV12 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH2861QG | Renesas Electronics Corporation | 2.5V/3.3V 10-Bit Flow-Through Pin Out, High Bandwidth Switch | |
QS3VH2861QG8 | Renesas Electronics Corporation | 2.5V/3.3V 10-Bit Flow-Through Pin Out, High Bandwidth Switch |
Part Details for 3VH28/1JV12
3VH28/1JV12 CAD Models
3VH28/1JV12 Part Data Attributes
|
3VH28/1JV12
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3VH28/1JV12
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.1 PITCH,WRAP POST TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 3.068 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.38 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 56 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VH28/1JV12
This table gives cross-reference parts and alternative options found for 3VH28/1JV12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VH28/1JV12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3VT28/9JV12 | EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VH28/1JV12 vs 3VT28/9JV12 |
3VT28/9JV12 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VH28/1JV12 vs 3VT28/9JV12 |
3VH28/1JV12 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle, | Eaton Corporation | 3VH28/1JV12 vs 3VH28/1JV12 |
3VT28/1JV12 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle, | Eaton Corporation | 3VH28/1JV12 vs 3VT28/1JV12 |
3VT28/2JV12 | EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VH28/1JV12 vs 3VT28/2JV12 |
3KH28/2JV12 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VH28/1JV12 vs 3KH28/2JV12 |
3VN28/9JV12 | EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VH28/1JV12 vs 3VN28/9JV12 |
3KH28/9JV12 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VH28/1JV12 vs 3KH28/9JV12 |
3KT28/9JV12 | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VH28/1JV12 vs 3KT28/9JV12 |
3KH28/2JV12 | EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VH28/1JV12 vs 3KH28/2JV12 |