Part Details for 3VAQ3 by TE Connectivity
Overview of 3VAQ3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 3VAQ3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3142
|
Newark | 3Vaq3 Csa D0=F7554A |Corcom Te Connectivity 3VAQ3 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.7400 / $316.7300 | Buy Now |
DISTI #
592-3VAQ3
|
Mouser Electronics | Power Line Filters 3A WIRE-WIRE LEAD FLANGE MOUNT RoHS: Compliant | 0 |
|
$346.0100 | Order Now |
DISTI #
72030861
|
RS | Filter, 3VAQ3 CSA D0=F7554A | TE Connectivity 3VAQ3 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$394.7200 / $438.5800 | RFQ |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount RoHS: Compliant |
28 In Stock |
|
$337.5100 / $366.4800 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 16 |
|
$375.1088 / $437.6269 | Buy Now |
DISTI #
000000000000268279
|
Sager | Power Line Filters 3A WIRE-WIRE LEAD FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Screw Mount RoHS: Compliant |
28 In Stock |
|
$337.5100 / $366.4800 | Buy Now |
Part Details for 3VAQ3
3VAQ3 CAD Models
3VAQ3 Part Data Attributes:
|
3VAQ3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3VAQ3
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 500 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 40.1 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 2.3 mA | |
Length | 105.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 62.3 mm |