Part Details for 3VA97710JJ53 by Siemens
Overview of 3VA97710JJ53 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3VA97710JJ53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3VA97710JJ53-ND
|
DigiKey | BRKR 3VA58/68 1600A 1P LUG 5W Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$765.8800 | Buy Now |
DISTI #
982-3VA97710JJ53
|
Mouser Electronics | Circuit Breaker Accessories BRKR 3VA58/68 1600A 1P LUG 5W | 0 |
|
$727.9000 / $873.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$672.2300 / $711.9500 | Buy Now |