3VA6225-8KM41-0AA0
Siemens

Overview of 3VA6225-8KM41-0AA0 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
98424-G52-10AA04LF Amphenol Communications Solutions Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical
974-5M0A-A0H Amphenol Communications Solutions X2, High speed backplane connectors, 5-Pair, Right Wall.

Price & Stock for 3VA6225-8KM41-0AA0 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 74384096
RS BRKR 3VA62 4P 250A 150KA ETU8-LIG | Siemens 3VA6225-8KM41-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 0
  • 1 $14,568.6700
  • 5 $13,840.2300
$13,840.2300 / $14,568.6700 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $11,257.5900
  • 3 $11,088.7300
  • 5 $10,922.3900
$10,922.3900 / $11,257.5900 Buy Now

CAD Models for 3VA6225-8KM41-0AA0 by Siemens
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VA6225-8KM41-0AA0 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VA6225-8KM41-0AA0 by Siemens

Select Manufacturer
Which Manufacturer of 3VA6225-8KM41-0AA0 would you like to use for your alert(s)?
  • Please alert me when 3VA6225-8KM41-0AA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VA6225-8KM41-0AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VA6225-8KM41-0AA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VA6225-8KM41-0AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VA6225-8KM41-0AA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VA6225-8KM41-0AA0 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: