Part Details for 3VA6140-7KM31-0AA0 by Siemens
Results Overview of 3VA6140-7KM31-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3VA6140-7KM31-0AA0 Information
3VA6140-7KM31-0AA0 by Siemens is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3VA6140-7KM31-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74383006
|
RS | BRKR 3VA61 3P 40A 100KA ETU8-LIG | Siemens 3VA6140-7KM31-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,929.5500 / $6,241.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,636.5000 / $4,895.3900 | Buy Now |
Part Details for 3VA6140-7KM31-0AA0
3VA6140-7KM31-0AA0 CAD Models
3VA6140-7KM31-0AA0 Part Data Attributes
|
3VA6140-7KM31-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VA6140-7KM31-0AA0
Siemens
Thermal Circuit Breaker, 3 Pole(s), 40A, 600VAC, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 104.14 mm | |
Body Height | 86.36 mm | |
Body Length or Diameter | 198.12 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |