Part Details for 3VA5335-5EF31-0AA0 by Siemens
Overview of 3VA5335-5EF31-0AA0 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3VA5335-5EF31-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74381583
|
RS | BRKR 3VA53 3P 350A 35KA ATAM | Siemens 3VA5335-5EF31-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,181.7100 / $3,349.1700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,592.2400 / $2,728.6700 | Buy Now | |
DISTI #
3424703
|
Farnell | THERMAL MAG CKT BREAKER, 3P, 350A/690VAC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$1,694.6882 | Buy Now |
Part Details for 3VA5335-5EF31-0AA0
3VA5335-5EF31-0AA0 CAD Models
3VA5335-5EF31-0AA0 Part Data Attributes
|
3VA5335-5EF31-0AA0
Siemens
Buy Now
Datasheet
|
Compare Parts:
3VA5335-5EF31-0AA0
Siemens
Thermal Circuit Breaker, 3 Pole(s), 350A, 600VAC, 500VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 137.16 mm | |
Body Height | 109.22 mm | |
Body Length or Diameter | 248.92 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 35000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |