Part Details for 3VA2140-6HM32-0AA0 (3VA2140-6HM32-0AA0) by Siemens
Results Overview of 3VA2140-6HM32-0AA0 (3VA2140-6HM32-0AA0) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3VA2140-6HM32-0AA0 (3VA2140-6HM32-0AA0) Information
3VA2140-6HM32-0AA0 (3VA2140-6HM32-0AA0) by Siemens is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3VA2140-6HM32-0AA0 (3VA2140-6HM32-0AA0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72724171
|
RS | BRKR 3VA21 3P 40A 85KA ETU3-LIG NUT , 3VA2140-6HM32-0AA0 | Siemens 3VA2140-6HM32-0AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,367.5800 / $1,439.5600 | RFQ |