Part Details for 3VA1112-1AA46-0AA0 by Siemens
Overview of 3VA1112-1AA46-0AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3VA1112-1AA46-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72104183
|
RS | MCSW 3VA11 4P 125A BOX | Siemens 3VA1112-1AA46-0AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$906.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$584.7900 / $619.7200 | Buy Now |
DISTI #
3VA1112-1AA46-0AA0
|
TME | Switch-disconnector, Poles: 4, on panel, 125A, IP40, -25÷70°C Min Qty: 1 | 0 |
|
$351.4300 / $378.4600 | RFQ |