Part Details for 3VA1110-1AA42-0AA0 by Siemens
Overview of 3VA1110-1AA42-0AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3VA1110-1AA42-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72104058
|
RS | MCSW 3VA11 4P 100A NUT | Siemens 3VA1110-1AA42-0AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$556.0300 / $624.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$789.0000 | Buy Now |
DISTI #
3VA1110-1AA42-0AA0
|
TME | Switch-disconnector, Poles: 4, on panel, 100A, IP40, -25÷70°C Min Qty: 1 | 0 |
|
$251.7100 / $271.0700 | RFQ |