Part Details for 3UG4651-1AW30 by Siemens
Overview of 3UG4651-1AW30 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3UG4651-1AW30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$484.5100 / $513.4500 | Buy Now |
DISTI #
77368007
|
Verical | 3UG4651-1AW30 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$253.8060 / $264.1660 | Buy Now |
DISTI #
3UG4651-1AW30
|
TME | Speed monitoring relay, speed, 24÷240VAC, 24÷240VDC, 3UG, SPDT Min Qty: 1 | 6 |
|
$195.2000 / $209.6600 | Buy Now |
Part Details for 3UG4651-1AW30
3UG4651-1AW30 CAD Models
3UG4651-1AW30 Part Data Attributes
|
3UG4651-1AW30
Siemens
Buy Now
Datasheet
|
Compare Parts:
3UG4651-1AW30
Siemens
Special Relay,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 22.5 mm | |
Body Height | 102 mm | |
Body Length or Diameter | 86 mm | |
Coil Current(AC)-Max | 0.032 A | |
Coil Operate Voltage(AC) | 192 V | |
Coil Operate Voltage(DC) | 192 V | |
Coil Power | 7650 mW | |
Coil Voltage(AC)-Max | 264 V | |
Coil Voltage(DC)-Max | 264 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 86mm X 22.5mm X 102mm | |
Reference Standard | CCC; CE; EAC; RCM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | CHANGE-OVER | |
Relay Type | MONITORING RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SNAP-ON |