Part Details for 3UG4513-1BR20 by Siemens
Overview of 3UG4513-1BR20 by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3UG4513-1BR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2595
|
Newark | Relay, 3 Ph, Dpdt, 160Vac, 690Vac, Product Range:3Ug Series, Contact Configuration:Dpdt, Contact Current:3A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:400Vac, Supply Voltage Max:690Vac, Phase Type:3 Phase Rohs Compliant: Yes |Siemens 3UG4513-1BR20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$349.5600 / $401.3000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 3ADC/1AAC (22.5x91x92)mm DIN Rail Phase Monitoring Relay RoHS: Compliant |
3 In Stock |
|
$395.0400 / $431.2700 | Buy Now |
DISTI #
77356131
|
Verical | Electromechanical Relay 3ADC/1AAC ( (22.5mm 91mm 92mm)) DIN Rail Phase Monitoring Relay Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$140.5600 | Buy Now |
DISTI #
60267433
|
Verical | Electromechanical Relay 3ADC/1AAC ( (22.5mm 91mm 92mm)) DIN Rail Phase Monitoring Relay Min Qty: 1 Package Multiple: 1 Date Code: 2004 | Americas - 2 |
|
$513.5520 / $560.6510 | Buy Now |
DISTI #
3UG4513-1BR20
|
TME | Voltage monitoring relay, for DIN rail mounting, 3UG, DPDT, IP20 Min Qty: 1 | 14 |
|
$104.4500 | Buy Now |
|
Master Electronics | Electromechanical Relay 3ADC/1AAC (22.5x91x92)mm DIN Rail Phase Monitoring Relay RoHS: Compliant |
3 In Stock |
|
$395.0400 / $431.2700 | Buy Now |