Part Details for 3TX71300DS13 by Siemens
Overview of 3TX71300DS13 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TX71300DS13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3TX71300DS13-ND
|
DigiKey | OPEN PWR RELAY, DPST, 40A, 277VA Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$98.5400 | Buy Now |
DISTI #
982-3TX71300DS13
|
Mouser Electronics | General Purpose Relays OPEN PWR RELAY, DPST, 40A, 277VAC | 0 |
|
$88.1600 / $98.5400 | Order Now |