Part Details for 3TJ427138XYFBC by JYJE
Overview of 3TJ427138XYFBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TJ427138XYFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 27.1383MHz ��Ƭ���� 18pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 3000 |
|
$0.0626 / $0.0659 | Buy Now |
|
LCSC | 27.1383MHz Surface Mount Crystal 18pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 1979 |
|
$0.0652 / $0.0687 | Buy Now |