Part Details for 3TJ422118ZYFBC by JYJE
Overview of 3TJ422118ZYFBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TJ422118ZYFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure3225 Package/Enclosure3.2mm*2.5mm*0.8mm Frequency22.1184MHz Frequency stability10ppm Load capacitance20pF | 3000 |
|
$0.0706 / $0.1065 | Buy Now |
|
LCSC | 22.1184MHz Surface Mount Crystal 20pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 540 |
|
$0.0699 / $0.1348 | Buy Now |