Part Details for 3TH4271-0AP0 by Siemens
Overview of 3TH4271-0AP0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3TH4271-0AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364761
|
Verical | 3TH4271-0AP0 Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$71.2880 / $81.4800 | Buy Now |
DISTI #
3TH4271-0AP0
|
TME | Contactor: 8-pole, NC + NO x7, 230VAC, 10A, for DIN rail mounting Min Qty: 1 | 11 |
|
$56.6300 / $64.7300 | Buy Now |