Part Details for 3TH4253-0LB4 by Siemens
Results Overview of 3TH4253-0LB4 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3TH4253-0LB4 Information
3TH4253-0LB4 by Siemens is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 3TH4253-0LB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71130673
|
RS | CONTACTOR RELAY,24VDC,5NO+3NC, SCREW TERM | Siemens 3TH4253-0LB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$763.8300 / $848.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$628.7100 / $656.2700 | Buy Now |
DISTI #
3TH4253-0LB4
|
TME | Contactor: 8-pole, NC x3 + NO x5, 24VDC, 10A, screw terminals Min Qty: 1 | 0 |
|
$102.8000 / $117.4800 | RFQ |