Part Details for 3SU1401-1BG30-1AA0 by Siemens
Results Overview of 3SU1401-1BG30-1AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SU1401-1BG30-1AA0 Information
3SU1401-1BG30-1AA0 by Siemens is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 3SU1401-1BG30-1AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2143
|
Newark | Led Bulb, Yellow, 20000A, 24V, Lamp Base Type:-, Led Colour:Yellow, Bulb Size:-, Power Rating:-,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $35.9400 | Buy Now |
DISTI #
3SU1401-1BG30-1AA0
|
TME | Illuminating unit, 22mm, 3SU1.5, -25÷70°C, Illumin: LED, front Min Qty: 1 | 23 |
|
$5.9500 / $7.0100 | Buy Now |