Part Details for 3SU14001AA101BA0 by Siemens
Overview of 3SU14001AA101BA0 by Siemens
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU14001AA101BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU14001AA101BA0-ND
|
DigiKey | CONTACT BLOCK SPST-NO 10A 500V Min Qty: 1 Lead time: 3 Weeks Container: Box |
40 In Stock |
|
$12.7977 / $19.0900 | Buy Now |
DISTI #
982-3SU14001AA101BA0
|
Mouser Electronics | Switch Contact Blocks / Switch Kits CONTACT BLOCK, 1NO, FOR FRONT MOUNTING RoHS: Compliant | 197 |
|
$12.7400 / $19.0100 | Buy Now |
DISTI #
70622816
|
RS | Contact Block, SPST-NO, Screw Terminal, Front Plate Mounting, 3SU1 Series | Siemens 3SU14001AA101BA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1630 |
|
$17.3500 / $24.4300 | Buy Now |
|
Onlinecomponents.com | Contact module with 1 contact element, 1 NO, screw terminal, for front plate mounting, Minimum order quantity 5 or a multiple of this RoHS: Compliant |
200 In Stock |
|
$16.6700 / $24.3100 | Buy Now |
DISTI #
77362698
|
Verical | Contact Module with 1 Contact Element, 1 NO, Screw Terminal, for Front Plate Mounting Min Qty: 20 Package Multiple: 2 | Americas - 708 |
|
$4.4651 | Buy Now |
DISTI #
73501793
|
Verical | Contact Module with 1 Contact Element, 1 NO, Screw Terminal, for Front Plate Mounting Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 200 |
|
$21.5882 / $28.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | CONTACT BLOCK, 1NO, FOR FRONT MO | 581 |
|
$3.4624 | Buy Now |
|
Master Electronics | Contact module with 1 contact element, 1 NO, screw terminal, for front plate mounting, Minimum order quantity 5 or a multiple of this RoHS: Compliant |
200 In Stock |
|
$16.6700 / $24.3100 | Buy Now |