Part Details for 3SU12002PU101AA0 by Siemens
Overview of 3SU12002PU101AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU12002PU101AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU12002PU101AA0-ND
|
DigiKey | POT 100K OHM LINEAR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$294.2700 | Buy Now |
DISTI #
982-3SU12002PU101AA0
|
Mouser Electronics | Potentiometers POTENTIOMETER. COMPACT. 22MM. ROUND. PLA RoHS: Compliant | 2 |
|
$266.4400 / $279.6800 | Buy Now |
DISTI #
70890861
|
RS | 3SU1 Potentiometer, 22mm, Plastic, 100K ohms, Black | Siemens 3SU12002PU101AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$253.9100 / $285.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$419.8800 / $444.4100 | Buy Now |