Part Details for 3SU1200-2PT10-1AA0 by Siemens
Results Overview of 3SU1200-2PT10-1AA0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SU1200-2PT10-1AA0 Information
3SU1200-2PT10-1AA0 by Siemens is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 3SU1200-2PT10-1AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SU1200-2PT10-1AA0
|
TME | Potentiometer, 22mm, -25÷70°C, Ø22mm, IP67, 47kΩ, SIRIUS ACT Min Qty: 1 | 7 |
|
$44.6300 / $52.6000 | Buy Now |