Part Details for 3SU11502BF601FA0 by Siemens
Results Overview of 3SU11502BF601FA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SU11502BF601FA0 Information
3SU11502BF601FA0 by Siemens is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3SU11502BF601FA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU11502BF601FA0-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 500V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$71.5700 | Buy Now |
DISTI #
982-3SU11502BF601FA0
|
Mouser Electronics | Control Switches SELECTOR SWITCH. O-I. BLACK. WHITE RoHS: Compliant | 0 |
|
$67.6200 / $71.5600 | Order Now |
DISTI #
71095656
|
RS | SELECTOR SWITCH, 22MM, BLACK, WHITE, 10:30H/13:30H, 1NO+1NC | Siemens 3SU11502BF601FA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.0600 / $72.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.1900 / $82.4800 | Buy Now |