Part Details for 3SU11501HA201CH0 by Siemens
Overview of 3SU11501HA201CH0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU11501HA201CH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU11501HA201CH0-ND
|
DigiKey | SWITCH ESTOP PULL RESET 10A 500V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$78.6500 | Buy Now |
DISTI #
982-3SU11501HA201CH0
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches EMERG-STOP, PUSH PULL RED MH CAP O40MM RoHS: Compliant | 0 |
|
$65.3600 / $74.3900 | Order Now |
DISTI #
72662089
|
RS | EMERG-STOP, PUSH PULL RED MH CAP O40MM , 3SU11501HA201CH0 | Siemens 3SU11501HA201CH0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$61.7700 / $80.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.3200 / $127.2100 | Buy Now |