Part Details for 3SU11020AB301BA0 by Siemens
Overview of 3SU11020AB301BA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU11020AB301BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU11020AB301BA0-ND
|
DigiKey | ILLUMINATED PUSHBUTTON, MOM, YEL Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$90.4200 | Buy Now |
DISTI #
982-3SU11020AB301BA0
|
Mouser Electronics | Pushbutton Switches ILLUMINATED PUSHBUTTON, MOM, YEL, FLUSH RoHS: Compliant | 1 |
|
$74.1900 / $84.6600 | Buy Now |
DISTI #
70622569
|
RS | Illuminated Pushbutton Switch Momentary Yellow, 1NO 230V 10A, Screw, 3SU1 Series | Siemens 3SU11020AB301BA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$72.4100 / $94.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.3600 / $126.2600 | Buy Now |