Part Details for 3SU1102-6AA50-1AA0 by Siemens
Overview of 3SU1102-6AA50-1AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE051AA0410 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Without Shield. | |
RJE081AA0410 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 10P10C, Without Shield. | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying |
Price & Stock for 3SU1102-6AA50-1AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366355
|
Verical | 3SU1102-6AA50-1AA0 Min Qty: 6 Package Multiple: 1 | Americas - 7 |
|
$12.7400 / $13.8460 | Buy Now |
DISTI #
78455247
|
Verical | 3SU1102-6AA50-1AA0 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$105.3520 / $125.7490 | Buy Now |
DISTI #
3SU1102-6AA50-1AA0
|
TME | Control lamp, 22mm, -25÷70°C, Illumin: LED, Ø22mm, IP67, 24VAC, blue Min Qty: 1 | 7 |
|
$10.1100 / $11.6400 | Buy Now |