Part Details for 3SU11007BB101NA0 by Siemens
Overview of 3SU11007BB101NA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU11007BB101NA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU11007BB101NA0-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 500V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$233.9800 | Buy Now |
DISTI #
982-3SU11007BB101NA0
|
Mouser Electronics | Joysticks COORDINATE SWITCH. 2 SWITCH POSITIONS RoHS: Compliant | 0 |
|
$206.4300 / $233.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$328.1400 / $353.5200 | Buy Now |