Part Details for 3SU1060-0JB60-0AA0 by Siemens
Overview of 3SU1060-0JB60-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3SU1060-0JB60-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6900
|
Newark | Switch Actuator, Push Button Sw, White, For Use With:Siemens 30Mm Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 4X, Nema 12, Product Range:Sirus Act 3Su Series, Svhc:No Svhc Rohs Compliant: Yes |Siemens 3SU1060-0JB60-0AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6700 / $50.2200 | Buy Now |
DISTI #
C1S712600177764
|
Chip1Stop | Switch Accessories | 19 |
|
$23.1000 / $24.2000 | Buy Now |