Part Details for 3SU10522BL600AA0 by Siemens
Results Overview of 3SU10522BL600AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SU10522BL600AA0 Information
3SU10522BL600AA0 by Siemens is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3SU10522BL600AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU10522BL600AA0-ND
|
DigiKey | CONFIG SW BODY SELECTOR ILLUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$13.8469 / $20.6500 | Buy Now |
DISTI #
982-3SU10522BL600AA0
|
Mouser Electronics | Switch Actuators SELECTOR SWITCH, 3POS, 22MM, ROUND RoHS: Compliant | 11 |
|
$13.8400 / $19.8700 | Buy Now |
DISTI #
70622448
|
RS | Selector Switch 3POS Mounted with Short Handle White | Siemens 3SU10522BL600AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8100 / $20.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9400 / $23.5500 | Buy Now |