Part Details for 3SU1050-0AB50-0AA0 by Siemens
Results Overview of 3SU1050-0AB50-0AA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SU1050-0AB50-0AA0 Information
3SU1050-0AB50-0AA0 by Siemens is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3SU1050-0AB50-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6861
|
Newark | Switch Actuator, Push Button Sw, Blue, For Use With:Siemens 22Mm Pushbutton Switches, Ip/Nema Rati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $25.5900 | Buy Now |
DISTI #
77376153
|
Verical | Pushbutton, 22 mm, Round, Metal, Shiny, Blue, Pushbutton, Flat MomentaryContact Type Min Qty: 14 Package Multiple: 1 | Americas - 19 |
|
$5.0540 | Buy Now |
DISTI #
3SU1050-0AB50-0AA0
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, blue, none, IP67, flat Min Qty: 1 | 15 |
|
$3.8000 / $4.4700 | Buy Now |