Part Details for 3SU1050-0AA40-0AA0 by Siemens
Overview of 3SU1050-0AA40-0AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-10AA04LF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 4 Positions - 2mm (0.079inch) - Vertical | |
974-5M0A-A0H | Amphenol Communications Solutions | X2, High speed backplane connectors, 5-Pair, Right Wall. |
Price & Stock for 3SU1050-0AA40-0AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365254
|
Verical | 3SU1050-0AA40-0AA0 Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$11.9840 / $12.8380 | Buy Now |
DISTI #
3SU1050-0AA40-0AA0
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, green, none, IP67, flat Min Qty: 1 | 12 |
|
$9.5100 / $11.0700 | Buy Now |