Part Details for 3SU10011HB200AA0 by Siemens
Overview of 3SU10011HB200AA0 by Siemens
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU10011HB200AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU10011HB200AA0-ND
|
DigiKey | CONFIG SWITCH BODY E-STOP ILLUM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$33.2877 / $45.9200 | Buy Now |
DISTI #
982-3SU10011HB200AA0
|
Mouser Electronics | Switch Actuators ILLUM EMERG-STOP,TWIST REL RED MH O40MM RoHS: Compliant | 6 |
|
$35.7100 / $45.9200 | Buy Now |
DISTI #
70621937
|
RS | 3Su1 Illuminated E-Stop, Twist-Release With Red Mushroom Head, 40Mm | Siemens 3SU10011HB200AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 35 |
|
$65.9600 / $85.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$50.8100 / $66.9300 | Buy Now |
DISTI #
77369367
|
Verical | Emergency Stop Mushroom Pushbutton, Illuminable, 22 mm, Round, Plastic, Red, 40 mm Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$36.4319 / $43.6091 | Buy Now |
DISTI #
59855927
|
Verical | Emergency Stop Mushroom Pushbutton, Illuminable, 22 mm, Round, Plastic, Red, 40 mm Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 4 |
|
$69.1600 / $87.0090 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$50.8100 / $66.9300 | Buy Now |