Part Details for 3SU10011BD600AA0 by Siemens
Overview of 3SU10011BD600AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU10011BD600AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU10011BD600AA0-ND
|
DigiKey | CONFIG SW BODY MUSH PB ILLUM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$23.2000 | Buy Now |
DISTI #
982-3SU10011BD600AA0
|
Mouser Electronics | Switch Actuators ILLUM PUSHBUTTON,MOM, WHT, MH CAP 40MM RoHS: Compliant | 0 |
|
$18.6800 / $21.8600 | Order Now |
DISTI #
70621934
|
RS | Illuminated Pushbutton Momentary White Mushroom Head 40mm 3SU1 Series | Siemens 3SU10011BD600AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$16.6400 / $23.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9600 / $33.0400 | Buy Now |