Part Details for 3SU10001CD400AA0 by Siemens
Overview of 3SU10001CD400AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU10001CD400AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU10001CD400AA0-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$16.1125 / $24.2500 | Buy Now |
DISTI #
982-3SU10001CD400AA0
|
Mouser Electronics | Switch Actuators PUSHBUTTON, MOM, GRN, MH CAP 60MM | 3 |
|
$17.9400 / $24.2400 | Buy Now |
DISTI #
70621740
|
RS | 3SU1 Pushbutton, Momentary, Green, Mushroom Head, 60mm | Siemens 3SU10001CD400AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0500 / $24.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7200 / $40.6100 | Buy Now |