Part Details for 3SU10001CD100AA0 by Siemens
Results Overview of 3SU10001CD100AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3SU10001CD100AA0 Information
3SU10001CD100AA0 by Siemens is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3SU10001CD100AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SU10001CD100AA0-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$14.4781 / $21.6000 | Buy Now |
DISTI #
982-3SU10001CD100AA0
|
Mouser Electronics | Switch Actuators PUSHBUTTON, MOM, BLK, MH CAP O60MM RoHS: Compliant | 10 |
|
$16.1000 / $21.5100 | Buy Now |
DISTI #
70621107
|
RS | Pushbutton Momentary Black Mushroom Head 60mm 3SU1 Series | Siemens 3SU10001CD100AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$25.2300 / $32.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2500 / $37.0200 | Buy Now |