There are no models available for this part yet.
Overview of 3SU10001BD200AA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3SU10001BD200AA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3SU10001BD200AA0-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
275 In Stock |
|
$15.2488 / $22.7500 | Buy Now | |
DISTI #
982-3SU10001BD200AA0
|
Mouser Electronics | Switch Actuators PUSHBUTTON, MOM, RED, MH CAP O40MM RoHS: Compliant | 10 |
|
$14.6500 / $22.0500 | Buy Now | |
DISTI #
70621828
|
RS | Pushbutton Momentary Red Mushroom Head 40mm 3SU1 Series | Siemens 3SU10001BD200AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$20.2700 / $28.5500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9600 / $33.0400 | Buy Now |